TECH PUBLIC IRF7329TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7329TRPBF-TP |
| LCSC Part # | C48995526 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 23V 7A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 23V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 150pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 12nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DMTH43M8LPSQ-13 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 40V, ID = 130A
- RDS(ON) < 3.5mΩ at VGS = 10V
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 365
365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2489 | $ 1.24 |
| 50+ | $ 0.1948 | $ 9.74 |
| 150+ | $ 0.1715 | $ 25.73 |
| 500+ | $ 0.1426 | $ 71.30 |
| 3,000+ | $ 0.1297 | $ 389.10 |
| 6,000+ | $ 0.122 | $ 732.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 23V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 150pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 20mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 12nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DMTH43M8LPSQ-13 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 40V, ID = 130A
- RDS(ON) < 3.5mΩ at VGS = 10V
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



