LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Full-Way FOP612YSOP8G/TR product image
  • FOP612YSOP8G/TR thumbnail 1
  • FOP612YSOP8G/TR thumbnail 2
  • FOP612YSOP8G/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Full-Way FOP612YSOP8G/TRRoHS

Manufacturer
Full-WayAsian Brands
MPN
FOP612YSOP8G/TR
LCSC Part #
C48994858
Packaging
SOP-8
Customer #
Key Attributes
1.4MHz, Rail-to-Rail I/O CMOS Operational Amplifier
Datasheetpdf iconFull-Way FOP612YSOP8G/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0992$ 0.50
50+$ 0.079$ 3.95
150+$ 0.0689$ 10.34
500+$ 0.0613$ 30.65
2,500+$ 0.0527$ 131.75
4,000+$ 0.0497$ 198.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerFull-Way
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage100uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)93dB
Output Current96mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product1.4MHz
Quiescent Current62.5uA
Input Voltage Noise Density-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.1V;1.1V~2.75V
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The FOP611, FOP612, and FOP614 series offer low-voltage operation, rail-to-rail input and output, and an excellent speed-to-power ratio, delivering superior bandwidth (1.4MHz) and a slew rate of 0.5V/µs. These op-amps feature unity-gain stability and ultra-low input bias current, making them ideal for sensor interfaces, active filters, and portable applications. The FOP611, FOP612, and FOP614 series op-amps are fully specified over the -40℃ to +125℃ temperature range, operating from 2.2V to 5.5V single or dual supply.

Features

AI Translation
  • High gain bandwidth: 1.4MHz
  • Rail-to-rail input and output, typical offset voltage ±0.1mV
  • Input voltage range: -0.1V to +5.6V at Vs = 5.5V
  • Supply voltage range: +2.2V to +5.5V
  • Specifications defined up to +125°C
  • Compact packages: SOT23-5, SOP8

Applications

AI Translation
  • Sensor
  • Photodiode amplification
  • Active filter
  • Test equipment
  • Driving ADC