HYHONGYEX COMS080604M900
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | COMS080604M900 |
| LCSC Part # | C48994622 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 100mA 90Ω SMD |
| Description | Common Mode Choke Surface Mount 90Ω@100MHz 100mA DCR 6.5Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | HYHONGYEX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,220
9,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0356 | $ 0.71 |
200+ | $ 0.0279 | $ 5.58 |
600+ | $ 0.0236 | $ 14.16 |
2,000+ | $ 0.021 | $ 42.00 |
10,000+ | $ 0.0188 | $ 188.00 |
20,000+ | $ 0.0176 | $ 352.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$