Milliohm HoCG25123R005F4
| Manufacturer | MilliohmAsian Brands |
| MPN | HoCG25123R005F4 |
| LCSC Part # | C48988205 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 3W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 5mΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | 220V | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- China's first alloy resistor manufacturer using high thermal conductivity epoxy resin.
- Eco-friendly laser etching marking with superior appearance.
- Alloy chip package with excellent solderability, reliability, and overload capability.
- Stable performance, high precision, high reliability, and high stability.
- Low TCR, ultra-low parasitic inductance, suitable for high-frequency AC current sensing.
- RoHS and halogen-free compliant, AEC-Q200 qualified.
Applications
AI Translation
- Power Modules
- BMS Management Systems
- Automatic Control Systems
- Automotive Module Control Units
- Variable Frequency Drives
- Servo Drive Systems
- Industrial Equipment
In-Stock: 2,275
2,275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1439 | $ 0.72 |
| 50+ | $ 0.1156 | $ 5.78 |
| 150+ | $ 0.1014 | $ 15.21 |
| 500+ | $ 0.0908 | $ 45.40 |
| 2,500+ | $ 0.0823 | $ 205.75 |
| 4,000+ | $ 0.0781 | $ 312.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 5mΩ | |
| Power(Watts) | 3W | |
| Voltage Rating | 220V | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- China's first alloy resistor manufacturer using high thermal conductivity epoxy resin.
- Eco-friendly laser etching marking with superior appearance.
- Alloy chip package with excellent solderability, reliability, and overload capability.
- Stable performance, high precision, high reliability, and high stability.
- Low TCR, ultra-low parasitic inductance, suitable for high-frequency AC current sensing.
- RoHS and halogen-free compliant, AEC-Q200 qualified.
Applications
AI Translation
- Power Modules
- BMS Management Systems
- Automatic Control Systems
- Automotive Module Control Units
- Variable Frequency Drives
- Servo Drive Systems
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



