EVISUN URB2405S-10WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB2405S-10WR3 |
| LCSC Part # | C48983523 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 10W wide voltage input, isolated regulated single-channel output DC-DC modular power supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Iout | 2A | |
| Height | 12mm | |
| Vin | 9V~36V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 83% | |
| Length | 22mm | |
| Capacitive Load(Max) | 2200uF | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input
- Efficiency up to 86%
- Input undervoltage protection, output short-circuit and overcurrent protection
- Output enable/disable control
- Operating temperature range: -40℃ to +85℃
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
In-Stock: 525
525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2604 | $ 5.26 |
| 10+ | $ 4.5096 | $ 45.10 |
| 27+ | $ 4.052 | $ 109.40 |
| 90+ | $ 3.6676 | $ 330.08 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Iout | 2A | |
| Height | 12mm | |
| Vin | 9V~36V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Output Power | 10W | |
| Conversion Efficiency | 83% | |
| Length | 22mm | |
| Capacitive Load(Max) | 2200uF | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4:1 wide voltage input
- Efficiency up to 86%
- Input undervoltage protection, output short-circuit and overcurrent protection
- Output enable/disable control
- Operating temperature range: -40℃ to +85℃
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



