Chinamobile ML307A-GCLN
| Manufacturer | ChinamobileAsian Brands |
| MPN | ML307A-GCLN |
| LCSC Part # | C48982535 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Chinamobile | |
| Packaging | SMD | |
| Voltage - Supply | 3.4V~4.5V | |
| Current - Supply | 31uA | |
| Communication System | FDD-LTE;TDD-LTE | |
| Interface | USB;UART;ADC;I2C;SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.68 | $ 5.68 |
| 10+ | $ 5.5337 | $ 55.34 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Chinamobile | |
| Packaging | SMD | |
| Voltage - Supply | 3.4V~4.5V | |
| Current - Supply | 31uA | |
| Communication System | FDD-LTE;TDD-LTE | |
| Interface | USB;UART;ADC;I2C;SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



