CHAMPION SMQP824K310XXD7B15150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP824K310XXD7B15150 |
| LCSC Part # | C48982500 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 820nF ±10% X2 310V Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1789 $ 0.1611 | $ 0.81 |
50+ | $ 0.1429 $ 0.1287 | $ 6.44 |
300+ | $ 0.1275 $ 0.1148 | $ 34.44 |
600+ | $ 0.1082 $ 0.0974 | $ 58.44 |
2,400+ | $ 0.0997 $ 0.0898 | $ 215.52 |
5,100+ | $ 0.0945 $ 0.0851 | $ 434.01 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$