Images are for reference only
EDA Models

CHAMPION SMQP334K350XXE2B23150

Manufacturer
CHAMPION
Asian Brands
Mfr. Part #
SMQP334K350XXE2B23150
LCSC Part #
C48982498
Package
Through Hole,P=22.5mm
Customer #
Description
330nF ±10% X2 350V Through Hole,P=22.5mm Ceramic Capacitors RoHS
Datasheet pdf icon CHAMPION SMQP334K350XXE2B23150

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer CHAMPION
Package Through Hole,P=22.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon CHAMPION SMQP334K350XXE2B23150
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
In-Stock: 190
190 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1336 $ 0.1203 $ 0.60
50+
$ 0.1073 $ 0.0966 $ 4.83
200+
$ 0.0941 $ 0.0847 $ 16.94
400+
$ 0.0843 $ 0.0759 $ 30.36
2,400+
$ 0.0764 $ 0.0688 $ 165.12
5,000+
$ 0.0725 $ 0.0653 $ 326.50
Standard Packaging 200/Full Bag
Better price for more quantity?
$