Images are for reference only
EDA Models

CHAMPION SMQP105K310XXF1B28150

Manufacturer
CHAMPION
Asian Brands
Mfr. Part #
SMQP105K310XXF1B28150
LCSC Part #
C48982493
Package
Through Hole,P=27.5mm
Customer #
Description
310V 1uF X2 ±10% Through Hole,P=27.5mm Ceramic Capacitors RoHS
Datasheet pdf icon CHAMPION SMQP105K310XXF1B28150

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer CHAMPION
Package Through Hole,P=27.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon CHAMPION SMQP105K310XXF1B28150
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 100
Sales Unit Piece
In-Stock: 100
100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1277 $ 0.64
50+
$ 0.125 $ 6.25
200+
$ 0.1232 $ 24.64
500+
$ 0.1215 $ 60.75
Standard Packaging 100/Full Bag
Better price for more quantity?
$