CHAMPION SMKP103K0400DXXB3B08150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMKP103K0400DXXB3B08150 |
| LCSC Part # | C48982490 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | ±10% 10nF Metallized Polypropylene Through Hole,P=7.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
890
890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0562 $ 0.0506 | $ 0.51 |
100+ | $ 0.0451 $ 0.0406 | $ 4.06 |
300+ | $ 0.0396 $ 0.0357 | $ 10.71 |
1,000+ | $ 0.0355 $ 0.0320 | $ 32.00 |
5,000+ | $ 0.0321 $ 0.0289 | $ 144.50 |
10,000+ | $ 0.0305 $ 0.0275 | $ 275.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$