CHAMPION SMKP125K0630DXXF1B28150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMKP125K0630DXXF1B28150 |
| LCSC Part # | C48982489 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | ±10% 630V 1.2uF -40℃~+105℃ Through Hole,P=27.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1325 | $ 0.66 |
50+ | $ 0.1298 | $ 6.49 |
200+ | $ 0.128 | $ 25.60 |
500+ | $ 0.1261 | $ 63.05 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$