LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
MAXIM MAX6519UKP115+T product image
  • MAX6519UKP115+T thumbnail 1
  • MAX6519UKP115+T thumbnail 2
  • MAX6519UKP115+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6519UKP115+TRoHS

Manufacturer
MPN
MAX6519UKP115+T
LCSC Part #
C489763
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Cost, 2.7V to 5.5V, Analog Temperature Sensor Switches in a SoT23
Datasheetpdf iconMAXIM MAX6519UKP115+T
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.1942$ 1.9968$ 2.00
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingSOT-23-5
Voltage - Supply2.7V~5.5V
Operating Temperature-55℃~+125℃
Tolerance±0.5℃
FeaturesFactory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6516 - MAX6519 low - cost, fully integrated temperature switches assert a logic signal when their die temperature crosses a factory - programmed threshold. Operating from a 2.7V to 5.5V supply, these devices feature a fixed voltage reference, an analog temperature sensor, and a comparator. They are available with factory - trimmed temperature trip thresholds from - 45°C to +115°C in 10°C increments, and are accurate to ± 0.5°C (typ). These devices require no external components and typically consume 22μA of supply current. Hysteresis is pin selectable at 2°C or 10°C. The MAX6516 - MAX6519 are offered with hot - temperature thresholds (+35°C to +115°C) asserting when the temperature is above the threshold, or with cold - temperature thresholds (- 45°C to +15°C) asserting when the temperature is below the threshold. These devices provide an analog output proportional to temperature and are stable with any capacitive load up to 1000pF. The MAX6516 - MAX6519 can be used over a range of - 35°C to +125°C with a supply voltage of 2.7V to 5.5V. For applications sensing temperature down to - 45°C a supply voltage above 4.5V is required. The MAX6516 and MAX6518 have an active - high, push - pull output. The MAX6517 and MAX6519 have an active - low, open - drain output. These devices are available in a space - saving 5 - pin SOT23 package and operate over the - 55°C to +125°C temperature range.

Features

AI Translation
  • High Accuracy (± 1.5°C max) Over - 15°C to +65°C Temperature Range
  • Low Power Consumption - 22μA Typical Current
  • Factory - Programmed Thresholds from - 45°C to +115°C in 10°C Increments
  • Analog Output to Allow Board - Level Testing
  • Open - Drain or Push - Pull Outputs
  • Pin - Selectable 2°C or 10°C Hysteresis

Applications

AI Translation
  • Fan Control
  • Over/Undertemperature Test Equipment Protection
  • Temperature Control
  • Notebook, Desktop PCs
  • Temperature Alarms
  • RAID Servers