CND-tek YX-A11-R500800-R0810(BEIJIAO)
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R500800-R0810(BEIJIAO) |
| LCSC Part # | C48972298 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,2 LYR 31.5uH |
| Description | Transmitter 31.5uH ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
138 
138
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9927 | $ 0.99 |
10+ | $ 0.8268 | $ 8.27 |
30+ | $ 0.7361 | $ 22.08 |
150+ | $ 0.6332 | $ 94.98 |
450+ | $ 0.5871 | $ 264.20 |
1,050+ | $ 0.5655 | $ 593.78 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$