CND-tek YX-A11-R400848-RT0855
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | YX-A11-R400848-RT0855 |
| LCSC Part # | C48972297 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.5uH 38mΩ |
| Description | Transmitter 6.5uH 38mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
411 
411
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4673 | $ 0.47 |
10+ | $ 0.3704 | $ 3.70 |
30+ | $ 0.3289 | $ 9.87 |
100+ | $ 0.2767 | $ 27.67 |
350+ | $ 0.2536 | $ 88.76 |
1,050+ | $ 0.2398 | $ 251.79 |
Standard Packaging 350/Full
Tray | ||
Better price for more quantity?
$