LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HN-LP9-0.38-1.27(8.8-1)M product image
  • HN-LP9-0.38-1.27(8.8-1)M thumbnail 1
  • HN-LP9-0.38-1.27(8.8-1)M thumbnail 2
  • HN-LP9-0.38-1.27(8.8-1)M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HenryTech HN-LP9-0.38-1.27(8.8-1)MRoHS

Manufacturer
HenryTechAsian Brands
MPN
HN-LP9-0.38-1.27(8.8-1)M
LCSC Part #
C48972235
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Through Hole,P=1.27mm Coaxial Connector (RF) Contacts RoHS
Datasheetpdf iconHenryTech HN-LP9-0.38-1.27(8.8-1)M
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts
ManufacturerHenryTech
PackagingThrough Hole,P=1.27mm
Insertion Loss-
SWR-
Needle Number1
Connector Type-
Dielectric Withstand Voltage300V
Operating Temperature-65℃~+155℃
Characteristic Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.1697$ 11.17
10+$ 10.9023$ 109.02
Standard Packaging1/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.