HXY MOSFET SC060N065T8L-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SC060N065T8L-HXY |
| LCSC Part # | C48972197 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Description | 650V 79mΩ 150W TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3332 | $ 4.33 |
10+ | $ 3.7181 | $ 37.18 |
30+ | $ 3.3524 | $ 100.57 |
90+ | $ 2.9837 | $ 268.53 |
510+ | $ 2.8123 | $ 1434.27 |
990+ | $ 2.7358 | $ 2708.44 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$