HXY MOSFET MSC750SMA170SA-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MSC750SMA170SA-HXY |
| LCSC Part # | C48972191 |
| Packaging | TO-263-7L |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-7L | |
| Drain to Source Voltage | 1.7kV | |
| Current - Continuous Drain(Id) | 6.7A | |
| Output Capacitance(Coss) | 15.3pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 86W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 910mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 16.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6307$ 3.9361 | $ 3.94 |
| 10+ | $ 3.9731$ 3.3772 | $ 33.77 |
| 50+ | $ 3.5823$ 3.0450 | $ 152.25 |
| 100+ | $ 3.1868$ 2.7088 | $ 270.88 |
| 500+ | $ 3.0059$ 2.5551 | $ 1277.55 |
| 1,000+ | $ 2.9231$ 2.4847 | $ 2484.70 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-7L | |
| Drain to Source Voltage | 1.7kV | |
| Current - Continuous Drain(Id) | 6.7A | |
| Output Capacitance(Coss) | 15.3pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 86W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 910mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 16.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



