HXY MOSFET IPC100N04S5L-2R6-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPC100N04S5L-2R6-HXY |
| LCSC Part # | C48972187 |
| Packaging | DFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 130A DFN5X6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5X6-8L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 410pF | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 338pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.584nF | |
| Gate Charge(Qg) | 64nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 73
73 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7997$ 0.6798 | $ 0.68 |
| 10+ | $ 0.6489$ 0.5516 | $ 5.52 |
| 30+ | $ 0.5728$ 0.4869 | $ 14.61 |
| 100+ | $ 0.4982$ 0.4235 | $ 42.35 |
| 500+ | $ 0.4538$ 0.3858 | $ 192.90 |
| 1,000+ | $ 0.4316$ 0.3669 | $ 366.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5X6-8L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 410pF | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 338pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.584nF | |
| Gate Charge(Qg) | 64nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



