HXY MOSFET FDD5612-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FDD5612-HXY |
| LCSC Part # | C48972180 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-252-2L |
| Description | N-Channel 60V 20A 34.7W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2065 $ 0.1962 | $ 0.20 |
10+ | $ 0.202 $ 0.1919 | $ 1.92 |
30+ | $ 0.1989 $ 0.1890 | $ 5.67 |
100+ | $ 0.1958 $ 0.1861 | $ 18.61 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$