HXY MOSFET IPD50N04S410ATMA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPD50N04S410ATMA1-HXY |
| LCSC Part # | C48972173 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 148pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 34.6W | |
| RDS(on) | 7.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.639nF | |
| Gate Charge(Qg) | 16nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97
97 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4899$ 0.4165 | $ 0.42 |
| 10+ | $ 0.3874$ 0.3293 | $ 3.29 |
| 30+ | $ 0.3435$ 0.2920 | $ 8.76 |
| 100+ | $ 0.2881$ 0.2449 | $ 24.49 |
| 500+ | $ 0.2637$ 0.2242 | $ 112.10 |
| 1,000+ | $ 0.2474$ 0.2103 | $ 210.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 148pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 34.6W | |
| RDS(on) | 7.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.639nF | |
| Gate Charge(Qg) | 16nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



