HXY MOSFET STD35P6LLF6-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | STD35P6LLF6-HXY |
| LCSC Part # | C48972136 |
| Packaging | TO-252-2L(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252-2L(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L(DPAK) | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 134pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| RDS(on) | 29mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.026nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8936 | $ 0.89 |
| 10+ | $ 0.7604 | $ 7.60 |
| 30+ | $ 0.6938 | $ 20.81 |
| 100+ | $ 0.6288 | $ 62.88 |
| 500+ | $ 0.5882 | $ 294.10 |
| 1,000+ | $ 0.5687 | $ 568.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L(DPAK) | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 134pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| RDS(on) | 29mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.026nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



