LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET FDMS86103L-HXY product image
  • FDMS86103L-HXY thumbnail 1
  • FDMS86103L-HXY thumbnail 2
  • FDMS86103L-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDMS86103L-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDMS86103L-HXY
LCSC Part #
C48972110
Packaging
DFN-8L(5x6)
Customer #
Key Attributes
MOSFET 100V 75A DFN-8L(5x6)
Datasheetpdf iconHXY MOSFET FDMS86103L-HXY
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6335$ 1.3885$ 1.39
10+$ 1.3827$ 1.1753$ 11.75
30+$ 1.2248$ 1.0411$ 31.23
100+$ 1.0652$ 0.9055$ 90.55
500+$ 0.9919$ 0.8432$ 421.60
1,000+$ 0.9609$ 0.8168$ 816.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(5x6)
ConfigurationStandalone
Drain to Source Voltage100V
Output Capacitance(Coss)736pF
Current - Continuous Drain(Id)80A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation97W
Reverse Transfer Capacitance (Crss@Vds)2.04pF
RDS(on)6.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.944nF
Gate Charge(Qg)39.4nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece