LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET FDMS86182-HXY product image
  • FDMS86182-HXY thumbnail 1
  • FDMS86182-HXY thumbnail 2
  • FDMS86182-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDMS86182-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDMS86182-HXY
LCSC Part #
C48972108
Packaging
DFN5x6-8L
Customer #
Key Attributes
MOSFET 100V 75A DFN5x6-8L
Datasheetpdf iconHXY MOSFET FDMS86182-HXY
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN5x6-8L
ConfigurationStandalone
Drain to Source Voltage100V
Output Capacitance(Coss)736pF
Current - Continuous Drain(Id)80A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation97W
Reverse Transfer Capacitance (Crss@Vds)2.04pF
RDS(on)6.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.944nF
Gate Charge(Qg)39.4nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece