HXY MOSFET AUIRF7319QTR-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AUIRF7319QTR-HXY |
| LCSC Part # | C48972105 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 8A SOP-8 |
| Description | N-Channel+P-Channel Array 60V 8A 4W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4665 $ 0.4432 | $ 0.44 |
10+ | $ 0.3697 $ 0.3513 | $ 3.51 |
30+ | $ 0.3285 $ 0.3121 | $ 9.36 |
100+ | $ 0.2761 $ 0.2623 | $ 26.23 |
500+ | $ 0.2539 $ 0.2413 | $ 120.65 |
1,000+ | $ 0.2396 $ 0.2277 | $ 227.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$