HXY MOSFET IPL60R115CFD7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPL60R115CFD7-HXY |
| LCSC Part # | C48972074 |
| Packaging | DFN-8(8x8) |
| Customer # | |
| Key Attributes | GaN-on-Silicon Enhancement-mode Power Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(8x8) | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 17A | |
| Output Capacitance(Coss) | 40pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Technology | E-mode | |
| Pd - Power Dissipation | 113W | |
| RDS(on) | 100mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 125pF | |
| Gate Charge(Qg) | 3.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Enhancement-mode transistor, normally-off power switch
- Ultra-high switching frequency
- No reverse recovery charge
- Low gate charge, low output charge
- JEDEC-compliant, suitable for industrial applications
- ESD protection
- RoHS, lead-free, REACH compliant
Applications
AI Translation
- AC-DC converter
- DC-DC converter
- Totem-pole power factor correction
- Fast battery charging
- High-density power conversion
- High-efficiency power conversion
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0224$ 2.8713 | $ 2.87 |
| 10+ | $ 2.5813$ 2.4523 | $ 24.52 |
| 30+ | $ 2.3046$ 2.1894 | $ 65.68 |
| 100+ | $ 2.0003$ 1.9003 | $ 190.03 |
| 500+ | $ 1.8733$ 1.7797 | $ 889.85 |
| 1,000+ | $ 1.818$ 1.7271 | $ 1727.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(8x8) | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 17A | |
| Output Capacitance(Coss) | 40pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Technology | E-mode | |
| Pd - Power Dissipation | 113W | |
| RDS(on) | 100mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 125pF | |
| Gate Charge(Qg) | 3.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Enhancement-mode transistor, normally-off power switch
- Ultra-high switching frequency
- No reverse recovery charge
- Low gate charge, low output charge
- JEDEC-compliant, suitable for industrial applications
- ESD protection
- RoHS, lead-free, REACH compliant
Applications
AI Translation
- AC-DC converter
- DC-DC converter
- Totem-pole power factor correction
- Fast battery charging
- High-density power conversion
- High-efficiency power conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



