HXY MOSFET NVHL040N65S3F-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NVHL040N65S3F-HXY |
| LCSC Part # | C48972069 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 49A | |
| Output Capacitance(Coss) | 190pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 242W | |
| RDS(on) | 45mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.823nF | |
| Gate Charge(Qg) | 96nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 49A | |
| Output Capacitance(Coss) | 190pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 242W | |
| RDS(on) | 45mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.823nF | |
| Gate Charge(Qg) | 96nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



