LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET NVH040N65S3F-HXY product image
  • NVH040N65S3F-HXY thumbnail 1
  • NVH040N65S3F-HXY thumbnail 2
  • NVH040N65S3F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NVH040N65S3F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NVH040N65S3F-HXY
LCSC Part #
C48972068
Packaging
TO-247
Customer #
Key Attributes
SiC Power MOSFET N-Channel Enhancement Mode
Datasheetpdf iconHXY MOSFET NVH040N65S3F-HXY
In-Stock: 30
30 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 8.7417$ 7.4305$ 7.43
10+$ 7.5424$ 6.4111$ 64.11
30+$ 6.8111$ 5.7895$ 173.69
90+$ 6.1984$ 5.2687$ 474.18
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247
Drain to Source Voltage650V
Current - Continuous Drain(Id)49A
Output Capacitance(Coss)190pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation242W
RDS(on)49mΩ
Reverse Transfer Capacitance (Crss@Vds)19pF
Number1 N-channel
Input Capacitance(Ciss)1.823nF
Gate Charge(Qg)96nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece