LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FCH040N65S3-F155-HXY product image
  • FCH040N65S3-F155-HXY thumbnail 1
  • FCH040N65S3-F155-HXY thumbnail 2
  • FCH040N65S3-F155-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FCH040N65S3-F155-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FCH040N65S3-F155-HXY
LCSC Part #
C48972064
Packaging
TO-247
Customer #
Key Attributes
SiC Power MOSFET N-Channel Enhancement Mode
Datasheetpdf iconHXY MOSFET FCH040N65S3-F155-HXY
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.441$ 6.44
10+$ 5.5581$ 55.58
30+$ 5.0185$ 150.56
90+$ 4.5663$ 410.97
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247
Drain to Source Voltage650V
Current - Continuous Drain(Id)49A
Output Capacitance(Coss)190pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation242W
RDS(on)49mΩ
Reverse Transfer Capacitance (Crss@Vds)19pF
Number1 N-channel
Input Capacitance(Ciss)1.823nF
Gate Charge(Qg)96nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece