LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HUF75332P3-HXY product image
  • HUF75332P3-HXY thumbnail 1
  • HUF75332P3-HXY thumbnail 2
  • HUF75332P3-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HUF75332P3-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HUF75332P3-HXY
LCSC Part #
C48972050
Packaging
TO-220C
Customer #
Key Attributes
MOSFET 60V 60A TO-220C
Datasheetpdf iconHXY MOSFET HUF75332P3-HXY
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6983$ 0.70
10+$ 0.5648$ 5.65
50+$ 0.4981$ 24.91
100+$ 0.4313$ 43.13
500+$ 0.3907$ 195.35
1,000+$ 0.3711$ 371.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-220C
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)430pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation120W
Reverse Transfer Capacitance (Crss@Vds)110pF
RDS(on)12mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.05nF
Gate Charge(Qg)39nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece