HenryTech HN-LP3-0.5-1.27(10-2)-T0.8
| Manufacturer | HenryTechAsian Brands |
| MPN | HN-LP3-0.5-1.27(10-2)-T0.8 |
| LCSC Part # | C48972025 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | Feeding power line-up insulator Through Hole,P=1.27mm Coaxial Connector (RF) Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,P=1.27mm | |
| Insertion Loss | - | |
| SWR | - | |
| Needle Number | 3 | |
| Connector Type | Feeding power line-up insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9068 | $ 6.91 |
| 10+ | $ 5.9344 | $ 59.34 |
| 30+ | $ 5.3429 | $ 160.29 |
| 100+ | $ 4.8454 | $ 484.54 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole,P=1.27mm | |
| Insertion Loss | - | |
| SWR | - | |
| Needle Number | 3 | |
| Connector Type | Feeding power line-up insulator | |
| Dielectric Withstand Voltage | 300V | |
| Operating Temperature | -65℃~+155℃ | |
| Characteristic Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



