LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02K1543FT product image
  • RC-02K1543FT thumbnail 1
  • RC-02K1543FT thumbnail 2
  • RC-02K1543FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02K1543FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02K1543FT
LCSC Part #
C48971934
Packaging
0402
Customer #
Key Attributes
RES 154kΩ ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02K1543FT
In-Stock: 9,700
9,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance154kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece