LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02K9530FT product image
Images for reference only

FH RC-02K9530FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02K9530FT
LCSC Part #
C48971892
Packaging
0402
Customer #
Key Attributes
RES 953Ω ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02K9530FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0006$ 0.06
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance953Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece