LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL1303TA product image
  • SL1303TA thumbnail 1
  • SL1303TA thumbnail 2
  • SL1303TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SL1303TARoHS

Manufacturer
SlkorAsian Brands
MPN
SL1303TA
LCSC Part #
C48971180
Packaging
SOT-23-3L
Customer #
Key Attributes
High-performance, low-power, omnipolar magnetic field detection TMR switch sensor
Datasheetpdf iconSlkor SL1303TA
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3431$ 1.72
50+$ 0.2713$ 13.57
150+$ 0.2405$ 36.08
500+$ 0.202$ 101.00
3,000+$ 0.17$ 510.00
6,000+$ 0.1597$ 958.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerSlkor
PackagingSOT-23-3L
Sample Frequency5kHz
Operation Points4.5mT
Supply Current1.9uA
Release Points3.6mT
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SL130x is a magnetic switch sensor integrating Tunnel Magnetoresistance (TMR) technology with CMOS technology. It features high accuracy, high speed, low power consumption, and high sensitivity, making it suitable for magnetic field switch detection in industrial and consumer electronics. The internal circuit comprises a voltage generator, comparator, digital logic control module, threshold trimming module, and CMOS output circuit. The SL130x offers a wide operating voltage range and wide operating temperature range. This product series provides multiple magnetic field thresholds, switching operating frequencies, and package options to accommodate various applications.

The SL130x is an omnipolar magnetic field detection switch capable of delivering omnipolar magnetic response at extremely low current consumption. It detects magnetic fields parallel to the chip package surface: when the magnetic field strength exceeds the operate point (BOP), the switch output goes low; when the magnetic field strength falls below the release point (BRP), the switch output goes high. The device operates over a supply voltage range of 1.8V to 5.5V and is available in standard SOT-23-3L and TO-92S packages.

Features

AI Translation
  • Ultra-low power consumption:
    • 50Hz version: 160nA@3.0V
    • 1.6KHz version: 600nA@3.0V
    • Continuous operation version: 1.9μA@3.0V
  • Wide operating voltage range: 1.8V~5.5V
  • Selectable magnetic field threshold (Bop):
    • Bop = ±45GS, BRP = ±36GS
    • BOP = ±30GS, BRP = ±21GS
    • BOP = ±18GS, BRP = ±12GS
    • BOP = ±9GS, BRP = ±6GS
    • BOP = ±7GS, BRP = ±4GS
  • Omnipolar magnetic field detection
  • CMOS push-pull output
  • Package: SOT-23-3L (MSL1), TO-92S
  • Operating temperature range: -40°C - 125°C
  • Excellent ESD performance: HBM 8KV
  • RoHS compliant

Applications

AI Translation
  • Water meters, gas meters, flow meters
  • Non-contact detection
  • Electronic locks, valve position detection
  • Laptop and tablet switch detection
  • TWS earphones, mobile phones