Slkor SL13009B1
| Manufacturer | SlkorAsian Brands |
| MPN | SL13009B1 |
| LCSC Part # | C48971174 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRANS 400V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 12A | |
| Pd - Power Dissipation | 100W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage
- High speed switching
Applications
AI Translation
- High Speed Switching
- Suitable for Switching Regulator and Motor Control
In-Stock: 61
61 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4995 | $ 0.50 |
| 10+ | $ 0.3964 | $ 3.96 |
| 50+ | $ 0.3513 | $ 17.57 |
| 100+ | $ 0.2965 | $ 29.65 |
| 500+ | $ 0.2465 | $ 123.25 |
| 1,000+ | $ 0.232 | $ 232.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 12A | |
| Pd - Power Dissipation | 100W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage
- High speed switching
Applications
AI Translation
- High Speed Switching
- Suitable for Switching Regulator and Motor Control
C48971174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



