Slkor SL4177FXS14
| Manufacturer | SlkorAsian Brands |
| MPN | SL4177FXS14 |
| LCSC Part # | C48971170 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low offset, rail-to-rail output, 36V operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Slkor | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current | 410uA | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -18V~-1.65V;1.65V~18V | |
| Single Supply | 3.3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SL2177F (dual) and SL4177F (quad) are low-offset op-amps with high input impedance, featuring output swing within 200mV of the supply rails. The input common-mode voltage range extends to the negative supply rail. Offset voltage is trimmed using trim technology, achieving an ultralow offset voltage (typical 50μV).
The devices support both single-supply and dual-supply operation. For single-supply operation, the supply voltage range is +3.3V to +36V; for dual-supply operation, the supply voltage range is ±1.65V to ±18V.
SL2177F is available in SOP-8 and MSOP-8 packages; SL4177F is available in SOP-14 and TSSOP-14 packages. All package types support an operating temperature range of -40°C to +125°C.
Features
- Low offset voltage: 50μV (typical)
- Zero drift: 0.5μV/°C
- High DC accuracy
- Open-loop gain (AVOL): 120dB
- Power supply rejection ratio (PSRR): 110dB
- Common-mode rejection ratio (CMRR): 110dB
- Gain bandwidth product: 2MHz
- Quiescent current: 400μA (typical)
- Supply voltage range: ±1.65V to ±18V
- Rail-to-rail output
- Input extends to negative supply rail
Applications
- Bridge amplifier
- Strain gauge
- Sensor applications
- Temperature measurement
- Electronic scale
- Medical equipment
- Resistance temperature detector
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9662 | $ 0.97 |
| 10+ | $ 0.784 | $ 7.84 |
| 30+ | $ 0.6929 | $ 20.79 |
| 100+ | $ 0.6019 | $ 60.19 |
| 500+ | $ 0.5482 | $ 274.10 |
| 1,000+ | $ 0.5205 | $ 520.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Slkor | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 100pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current | 410uA | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -18V~-1.65V;1.65V~18V | |
| Single Supply | 3.3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SL2177F (dual) and SL4177F (quad) are low-offset op-amps with high input impedance, featuring output swing within 200mV of the supply rails. The input common-mode voltage range extends to the negative supply rail. Offset voltage is trimmed using trim technology, achieving an ultralow offset voltage (typical 50μV).
The devices support both single-supply and dual-supply operation. For single-supply operation, the supply voltage range is +3.3V to +36V; for dual-supply operation, the supply voltage range is ±1.65V to ±18V.
SL2177F is available in SOP-8 and MSOP-8 packages; SL4177F is available in SOP-14 and TSSOP-14 packages. All package types support an operating temperature range of -40°C to +125°C.
Features
- Low offset voltage: 50μV (typical)
- Zero drift: 0.5μV/°C
- High DC accuracy
- Open-loop gain (AVOL): 120dB
- Power supply rejection ratio (PSRR): 110dB
- Common-mode rejection ratio (CMRR): 110dB
- Gain bandwidth product: 2MHz
- Quiescent current: 400μA (typical)
- Supply voltage range: ±1.65V to ±18V
- Rail-to-rail output
- Input extends to negative supply rail
Applications
- Bridge amplifier
- Strain gauge
- Sensor applications
- Temperature measurement
- Electronic scale
- Medical equipment
- Resistance temperature detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



