JIERR MA35V680M10X13
| Manufacturer | JIERRAsian Brands |
| MPN | MA35V680M10X13 |
| LCSC Part # | C48971043 |
| Packaging | SMD,D10xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 35V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D10xL13.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 13.5mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.9A@100kHz | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24,131
24,131 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4956$ 0.4709 | $ 0.47 |
| 10+ | $ 0.3839$ 0.3648 | $ 3.65 |
| 30+ | $ 0.3369$ 0.3201 | $ 9.60 |
| 100+ | $ 0.277$ 0.2632 | $ 26.32 |
| 400+ | $ 0.2511$ 0.2386 | $ 95.44 |
| 800+ | $ 0.2349$ 0.2232 | $ 178.56 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D10xL13.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 13.5mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.9A@100kHz | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C48971043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



