JIERR VT50V4R7M4X5
| Manufacturer |
JIERR
Asian Brands |
| MPN | VT50V4R7M4X5 |
| LCSC Part # | C48970985 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 50V SMD |
| Description | 4.7uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
74,120
74,120
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0305 $ 0.0290 | $ 0.58 |
200+ | $ 0.0237 $ 0.0226 | $ 4.52 |
600+ | $ 0.02 $ 0.0190 | $ 11.40 |
2,000+ | $ 0.0178 $ 0.0170 | $ 34.00 |
10,000+ | $ 0.0159 $ 0.0152 | $ 152.00 |
20,000+ | $ 0.0148 $ 0.0141 | $ 282.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$