LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec RYRVT25V10UF4*5 product image
  • RYRVT25V10UF4*5 thumbnail 1
  • RYRVT25V10UF4*5 thumbnail 2
  • RYRVT25V10UF4*5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYRVT25V10UF4*5RoHS

Manufacturer
Honor ElecAsian Brands
MPN
RYRVT25V10UF4*5
LCSC Part #
C48970697
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
25V ±20% 10uF SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconHonor Elec RYRVT25V10UF4*5
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0236$ 0.47
200+$ 0.0182$ 3.64
600+$ 0.0152$ 9.12
2,000+$ 0.0134$ 26.80
10,000+$ 0.0118$ 118.00
20,000+$ 0.011$ 220.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerHonor Elec
PackagingSMD,D4xL5.4mm
Voltage Rating25V
Tolerance±20%
Capacitance10uF
Lifetime2000hrs@105℃
Ripple Current15mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)5.4mm
Diameter4mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece