LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec RYHV16V100UF6*7 product image
  • RYHV16V100UF6*7 thumbnail 1
  • RYHV16V100UF6*7 thumbnail 2
  • RYHV16V100UF6*7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYHV16V100UF6*7RoHS

Manufacturer
Honor ElecAsian Brands
MPN
RYHV16V100UF6*7
LCSC Part #
C48970671
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
100uF 16V ±20% SMD,D6.3xL7.7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconHonor Elec RYHV16V100UF6*7
In-Stock: 965
965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1588$ 0.79
50+$ 0.1244$ 6.22
150+$ 0.1096$ 16.44
1,000+$ 0.0912$ 91.20
2,000+$ 0.083$ 166.00
5,000+$ 0.078$ 390.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerHonor Elec
PackagingSMD,D6.3xL7.7mm
Lifetime2000hrs@105℃
Capacitance100uF
Height - Seated (Max)7.7mm
Voltage Rating16V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece