LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec RYHT35V100UF6.3*7 product image
  • RYHT35V100UF6.3*7 thumbnail 1
  • RYHT35V100UF6.3*7 thumbnail 2
  • RYHT35V100UF6.3*7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYHT35V100UF6.3*7RoHS

Manufacturer
Honor ElecAsian Brands
MPN
RYHT35V100UF6.3*7
LCSC Part #
C48970596
Packaging
Through Hole,D6.3xL7mm
Customer #
Key Attributes
100uF 35V Through Hole,D6.3xL7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconHonor Elec RYHT35V100UF6.3*7
In-Stock: 910
910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1425$ 0.71
50+$ 0.1122$ 5.61
150+$ 0.0971$ 14.57
1,000+$ 0.0857$ 85.70
2,000+$ 0.0766$ 153.20
5,000+$ 0.0721$ 360.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerHonor Elec
PackagingThrough Hole,D6.3xL7mm
Lifetime2000hrs@125℃
Capacitance100uF
Height - Seated (Max)7mm
Voltage Rating35V
Diameter6.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece