Honor Elec RYHT25V100UF5*9
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHT25V100UF5*9 |
| LCSC Part # | C48970527 |
| Packaging | Through Hole,D5xL9mm |
| Customer # | |
| Key Attributes | 100uF 25V 1.25A 38mΩ@100kHz Through Hole,D5xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL9mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 25V | |
| Diameter | 5mm | |
| Ripple Current | 1.25A | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 850
850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1057 | $ 0.53 |
| 50+ | $ 0.0829 | $ 4.15 |
| 150+ | $ 0.0714 | $ 10.71 |
| 1,000+ | $ 0.0629 | $ 62.90 |
| 2,000+ | $ 0.056 | $ 112.00 |
| 5,000+ | $ 0.0526 | $ 263.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL9mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 25V | |
| Diameter | 5mm | |
| Ripple Current | 1.25A | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



