LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honor Elec RYHT25V100UF5*7 product image
  • RYHT25V100UF5*7 thumbnail 1
  • RYHT25V100UF5*7 thumbnail 2
  • RYHT25V100UF5*7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Honor Elec RYHT25V100UF5*7RoHS

Manufacturer
Honor ElecAsian Brands
MPN
RYHT25V100UF5*7
LCSC Part #
C48970484
Packaging
Through Hole,D5xL7mm
Customer #
Key Attributes
100uF 25V 38mΩ@100kHz 850mA Through Hole,D5xL7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconHonor Elec RYHT25V100UF5*7
In-Stock: 1,130
1,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1113$ 0.56
50+$ 0.0876$ 4.38
150+$ 0.0758$ 11.37
1,000+$ 0.0669$ 66.90
2,000+$ 0.0598$ 119.60
5,000+$ 0.0563$ 281.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerHonor Elec
PackagingThrough Hole,D5xL7mm
Lifetime2000hrs@125℃
Capacitance100uF
Height - Seated (Max)7mm
Voltage Rating25V
Diameter5mm
Equivalent Series Resistance(ESR)38mΩ@100kHz
Ripple Current850mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece