Honor Elec RYHF16V2200UF10*16
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RYHF16V2200UF10*16 |
| LCSC Part # | C48970468 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Description | 16V 2200uF Polymer 12mΩ@100kHz 3.5A@100kHz Through Hole,D10xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
377 
377
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3792 | $ 0.38 |
10+ | $ 0.296 | $ 2.96 |
30+ | $ 0.2605 | $ 7.82 |
100+ | $ 0.2158 | $ 21.58 |
400+ | $ 0.1958 | $ 78.32 |
800+ | $ 0.1835 | $ 146.80 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$