Honor Elec RYHG35V10UF5*8
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHG35V10UF5*8 |
| LCSC Part # | C48970423 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | 10uF 35V 68mΩ@100kHz 1.5A@100kHz Through Hole,D5xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 68mΩ@100kHz | |
| Ripple Current | 1.5A@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1138 | $ 0.57 |
| 50+ | $ 0.0896 | $ 4.48 |
| 150+ | $ 0.0775 | $ 11.63 |
| 1,000+ | $ 0.0684 | $ 68.40 |
| 2,000+ | $ 0.0612 | $ 122.40 |
| 5,000+ | $ 0.0575 | $ 287.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 68mΩ@100kHz | |
| Ripple Current | 1.5A@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



