Honor Elec RYHS16V680UF8*10
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RYHS16V680UF8*10 |
| LCSC Part # | C48970230 |
| Package | Through Hole,D8xL10mm |
| Customer # | |
| Description | 16V 680uF Through Hole,D8xL10mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Through Hole,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1937 | $ 0.97 |
50+ | $ 0.151 | $ 7.55 |
150+ | $ 0.1327 | $ 19.91 |
500+ | $ 0.1098 | $ 54.90 |
2,500+ | $ 0.0997 | $ 249.25 |
5,000+ | $ 0.0936 | $ 468.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$