Honor Elec RYHS10V1000UF8*11
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHS10V1000UF8*11 |
| LCSC Part # | C48970200 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | 1000uF 10V 14mΩ@100kHz 4.85A@100kHz Through Hole,D8xL11.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 11.5mm | |
| Voltage Rating | 10V | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 14mΩ@100kHz | |
| Ripple Current | 4.85A@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1515 | $ 0.76 |
| 50+ | $ 0.1181 | $ 5.91 |
| 150+ | $ 0.1038 | $ 15.57 |
| 500+ | $ 0.0859 | $ 42.95 |
| 2,500+ | $ 0.0779 | $ 194.75 |
| 5,000+ | $ 0.0732 | $ 366.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 11.5mm | |
| Voltage Rating | 10V | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 14mΩ@100kHz | |
| Ripple Current | 4.85A@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



