LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZ1SMB5935BT3G product image
  • SZ1SMB5935BT3G thumbnail 1
  • SZ1SMB5935BT3G thumbnail 2
  • SZ1SMB5935BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZ1SMB5935BT3GRoHS

Manufacturer
MPN
SZ1SMB5935BT3G
LCSC Part #
C489590
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 27V 3W SMB
Datasheetpdf icononsemi SZ1SMB5935BT3G
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8795$ 0.88
10+$ 0.7117$ 7.12
30+$ 0.6287$ 18.86
100+$ 0.5456$ 54.56
500+$ 0.4951$ 247.55
1,000+$ 0.4691$ 469.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSMB
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)23Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.65V~28.35V
Zener Voltage(Nom)27V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range - 3.3 V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb - Free Devices