Yezhan YLR12-3-10F-W
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | YLR12-3-10F-W |
| LCSC Part # | C489549 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 3W 2512 |
| Description | 3W 10mΩ Current Sense Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50,690
50,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.075 | $ 0.75 |
100+ | $ 0.0597 | $ 5.97 |
300+ | $ 0.052 | $ 15.60 |
3,000+ | $ 0.0463 | $ 138.90 |
6,000+ | $ 0.0417 | $ 250.20 |
9,000+ | $ 0.0394 | $ 354.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$