TDSEMIC TDSEMIC-734A
| Manufacturer | TDSEMICAsian Brands |
| MPN | TDSEMIC-734A |
| LCSC Part # | C48953889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.28-inch, 30V, 2-wire, red voltmeter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Power Supply | Measurement range: 0V ~ 30V DC, operating voltage: 2.5V ~ 30V DC | |
| Number of I/O | 2 | |
| Temperature Range | -10℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0996 | $ 1.10 |
| 10+ | $ 0.9817 | $ 9.82 |
| 30+ | $ 0.9171 | $ 27.51 |
| 100+ | $ 0.8445 | $ 84.45 |
| 500+ | $ 0.8122 | $ 406.10 |
| 1,000+ | $ 0.7976 | $ 797.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



