LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TDSEMIC-613 product image
  • TDSEMIC-613 thumbnail 1
  • TDSEMIC-613 thumbnail 2
  • TDSEMIC-613 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDSEMIC TDSEMIC-613RoHS

Manufacturer
TDSEMICAsian Brands
MPN
TDSEMIC-613
LCSC Part #
C48953888
Packaging
-
Customer #
Key Attributes
Embedded MCU, DSP Evaluation Boards RoHS
Datasheetpdf iconTDSEMIC TDSEMIC-613

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards
ManufacturerTDSEMIC
Packaging-
Power Supply4.5V ~ 30V DC input, 5V DC fixed output, maximum current 2A
Number of I/O2
Temperature Range-20℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 121
121 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3142$ 1.31
10+$ 1.0906$ 10.91
30+$ 0.9691$ 29.07
100+$ 0.8313$ 83.13
500+$ 0.7698$ 384.90
1,000+$ 0.7422$ 742.20
Standard Packaging1/Full Bag
Better price for more quantity?
$